Radar Sensor Sensor NPN/PNP - NC/NO Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT50R-EU-AFS

DigiKey Part Number
2170-QT50R-EU-AFS-ND
Manufacturer
Manufacturer Product Number
QT50R-EU-AFS
Description
SENSOR RADAR NPN/PNP NC/NO OUT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Radar Sensor Sensor NPN/PNP - NC/NO Output
Datasheet
 Datasheet
EDA/CAD Models
QT50R-EU-AFS Models
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Banner Engineering Corporation
Sensor Type
Radar Sensor
Series
Output Type
NPN/PNP - NC/NO
Packaging
Bulk
Operating Temperature
-40°C ~ 65°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121 335,39000 Kč21 335,39 Kč
Manufacturers Standard Package
Unit Price without VAT:21 335,39000 Kč
Unit Price with VAT:25 815,82190 Kč