Radar Sensor Sensor NPN/PNP - NC/NO Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT50R-EU-AFHQ

DigiKey Part Number
2170-QT50R-EU-AFHQ-ND
Manufacturer
Manufacturer Product Number
QT50R-EU-AFHQ
Description
SENSOR RADAR NPN/PNP NC/NO OUT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Radar Sensor Sensor NPN/PNP - NC/NO Output
Datasheet
 Datasheet
EDA/CAD Models
QT50R-EU-AFHQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Radar Sensor
Output Type
NPN/PNP - NC/NO
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123 328,99000 Kč23 328,99 Kč
Manufacturers Standard Package
Unit Price without VAT:23 328,99000 Kč
Unit Price with VAT:28 228,07790 Kč