
QT50R-CN-AF2NQ | |
|---|---|
DigiKey Part Number | 2170-QT50R-CN-AF2NQ-ND |
Manufacturer | |
Manufacturer Product Number | QT50R-CN-AF2NQ |
Description | SENSOR RADAR NPN/PNP NC/NO OUT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor NPN/PNP - NC/NO Output |
EDA/CAD Models | QT50R-CN-AF2NQ Models |
Category | Part Status Active |
Manufacturer Banner Engineering Corporation | Sensor Type Radar Sensor |
Series | Output Type NPN/PNP - NC/NO |
Packaging Bulk | Operating Temperature -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68 469,02000 Kč | 68 469,02 Kč |
| Unit Price without VAT: | 68 469,02000 Kč |
|---|---|
| Unit Price with VAT: | 82 847,51420 Kč |



