
QS30VR3LP | |
|---|---|
DigiKey Part Number | 2170-QS30VR3LP-ND |
Manufacturer | |
Manufacturer Product Number | QS30VR3LP |
Description | PHOTO SEN 8M SPDT RELAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 314.961" (8m) SPDT |
Datasheet | Datasheet |
EDA/CAD Models | QS30VR3LP Models |
Category | Response Time 15ms |
Manufacturer Banner Engineering Corporation | Output Configuration SPDT |
Series | Light Source LED |
Packaging Bag | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IEC, NEMA 6 |
Sensing Method Retroreflective, Polarized | Cable Length 314.96" (8m) |
Sensing Distance 314.961" (8m) | Operating Temperature -20°C ~ 70°C |
Voltage - Supply 12VDC ~ 250VDC, 24VAC ~ 250VAC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 235,72000 Kč | 4 235,72 Kč |
| Unit Price without VAT: | 4 235,72000 Kč |
|---|---|
| Unit Price with VAT: | 5 125,22120 Kč |















