Background Suppression Optical Sensor 15.748" (400mm) SPDT - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS30VR3FF400QPMA3

DigiKey Part Number
2170-QS30VR3FF400QPMA3-ND
Manufacturer
Manufacturer Product Number
QS30VR3FF400QPMA3
Description
QS30VR3FF400QPMA3 COMMON HOT 6 I
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor 15.748" (400mm) SPDT - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Background Suppression
Sensing Distance
15.748" (400mm)
Voltage - Supply
12VDC ~ 250VDC, 24VAC ~ 250VAC
Response Time
15ms
Output Configuration
SPDT - Dark-ON/Light-ON
Light Source
Red (680nm)
Connection Method
Connector
Ingress Protection
IP67, NEMA 6
Cable Length
-
Adjustment Type
-
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 577,56000 Kč4 577,56 Kč
Manufacturers Standard Package
Unit Price without VAT:4 577,56000 Kč
Unit Price with VAT:5 538,84760 Kč