
QS30VR3FF400QPMA16 | |
|---|---|
DigiKey Part Number | 2170-QS30VR3FF400QPMA16-ND |
Manufacturer | |
Manufacturer Product Number | QS30VR3FF400QPMA16 |
Description | WORLD-BEAM QS30 SERIES: UNIVERSA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fixed-Field Optical Sensor 15.748" (400mm) SPDT - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Fixed-Field | |
Sensing Distance | 15.748" (400mm) | |
Voltage - Supply | 24 ~ 250VAC, 12 ~ 250VDC | |
Response Time | 15ms | |
Output Configuration | SPDT - Dark-ON/Light-ON | |
Light Source | Red (680nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, NEMA 6 | |
Cable Length | 5.906" (150.00mm) | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 577,56000 Kč | 4 577,56 Kč |
| Unit Price without VAT: | 4 577,56000 Kč |
|---|---|
| Unit Price with VAT: | 5 538,84760 Kč |















