Background Suppression Optical Sensor 15.748" (400mm) SPDT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS30VR3FF400

DigiKey Part Number
2170-QS30VR3FF400-ND
Manufacturer
Manufacturer Product Number
QS30VR3FF400
Description
WORLD-BEAM QS30 SERIES: UNIVERSA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor 15.748" (400mm) SPDT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Background Suppression
Sensing Distance
15.748" (400mm)
Voltage - Supply
24 ~ 250VAC, 12 ~ 250VDC
Response Time
15ms
Output Configuration
SPDT
Light Source
Red (680nm)
Connection Method
Cable with Connector
Ingress Protection
IP67, IEC, NEMA 6P
Cable Length
354.331" (9000.00mm)
Adjustment Type
-
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 632,65000 Kč3 632,65 Kč
Manufacturers Standard Package
Unit Price without VAT:3 632,65000 Kč
Unit Price with VAT:4 395,50650 Kč