Through-Beam Optical Sensor 698.82' (213m) NPN/PNP - Dark-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS30RRXQ

DigiKey Part Number
2170-QS30RRXQ-ND
Manufacturer
Manufacturer Product Number
QS30RRXQ
Description
PHOTO SEN RECEIVER 213M BIPOLAR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 698.82' (213m) NPN/PNP - Dark-ON
Datasheet
 Datasheet
EDA/CAD Models
QS30RRXQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bag
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
698.82' (213m)
Voltage - Supply
10V ~ 30V
Response Time
5ms
Output Configuration
NPN/PNP - Dark-ON
Light Source
Infrared LED
Connection Method
Connector
Ingress Protection
IP67, NEMA 6P
Cable Length
-
Adjustment Type
-
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15 062,20000 Kč5 062,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5 062,20000 Kč
Unit Price with VAT:6 125,26200 Kč