
QS30R W/30 | |
|---|---|
DigiKey Part Number | 2170-QS30RW/30-ND |
Manufacturer | |
Manufacturer Product Number | QS30R W/30 |
Description | RANGE: 60 M; INPUT: 10-30V DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 196.85' (60m) NPN/PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 196.85' (60m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 5ms | |
Output Configuration | NPN/PNP - Dark-ON/Light-ON - Selectable | |
Light Source | - | |
Connection Method | Cable with Connector | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | 354.33" (9m) | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 719,17000 Kč | 3 719,17 Kč |
| Unit Price without VAT: | 3 719,17000 Kč |
|---|---|
| Unit Price with VAT: | 4 500,19570 Kč |















