
QS30LV | |
|---|---|
DigiKey Part Number | 2170-QS30LV-ND |
Manufacturer | |
Manufacturer Product Number | QS30LV |
Description | WORLD-BEAM QS30 SERIES: RETROREF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 472.441" (12m) NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | QS30LV Models |
Category | Response Time 2ms |
Manufacturer Banner Engineering Corporation | Output Configuration NPN/PNP - Dark-ON/Light-ON |
Series | Light Source Red (630nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67, NEMA 6 |
Sensing Method Retroreflective | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 472.441" (12m) | Operating Temperature -20°C ~ 70°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 752,93000 Kč | 2 752,93 Kč |
| Unit Price without VAT: | 2 752,93000 Kč |
|---|---|
| Unit Price with VAT: | 3 331,04530 Kč |















