
QS30LPQPMA | |
|---|---|
DigiKey Part Number | 2170-QS30LPQPMA-ND |
Manufacturer | |
Manufacturer Product Number | QS30LPQPMA |
Description | PHOTO SEN RETRO 8M BIPOLAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 314.961" (8m) NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | QS30LPQPMA Models |
Category | Response Time 2ms |
Manufacturer Banner Engineering Corporation | Output Configuration NPN/PNP - Dark-ON/Light-ON |
Series | Light Source Red (630nm) |
Packaging Bag | Connection Method Connector |
Part Status Active | Ingress Protection IP67, NEMA 6P |
Sensing Method Retroreflective, Polarized | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 314.961" (8m) | Operating Temperature -20°C ~ 70°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 080,75000 Kč | 4 080,75 Kč |
| Unit Price without VAT: | 4 080,75000 Kč |
|---|---|
| Unit Price with VAT: | 4 937,70750 Kč |













