


QS30FF600Q | |
|---|---|
DigiKey Part Number | 2170-QS30FF600Q-ND |
Manufacturer | |
Manufacturer Product Number | QS30FF600Q |
Description | PHOTO SEN FIXED 600MM BIPOLAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 23.622" (600mm) NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | QS30FF600Q Models |
Category | Response Time 2ms |
Manufacturer Banner Engineering Corporation | Output Configuration NPN/PNP - Dark-ON/Light-ON |
Series | Light Source Red (680nm) |
Packaging Bag | Connection Method Connector |
Part Status Active | Ingress Protection IP67, NEMA 6P |
Sensing Method Background Suppression | Operating Temperature -20°C ~ 70°C |
Sensing Distance 23.622" (600mm) | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 463,06000 Kč | 3 463,06 Kč |
| Unit Price without VAT: | 3 463,06000 Kč |
|---|---|
| Unit Price with VAT: | 4 190,30260 Kč |













