Background Suppression Optical Sensor 15.748" (400mm) NPN/PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS30FF400QPMA

DigiKey Part Number
2170-QS30FF400QPMA-ND
Manufacturer
Manufacturer Product Number
QS30FF400QPMA
Description
WORLD-BEAM QS30: FIXED-FIELD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor 15.748" (400mm) NPN/PNP - Dark-ON/Light-ON - Selectable
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Background Suppression
Sensing Distance
15.748" (400mm)
Voltage - Supply
10V ~ 30V
Response Time
2ms
Output Configuration
NPN/PNP - Dark-ON/Light-ON - Selectable
Light Source
Red (680nm)
Connection Method
Connector
Ingress Protection
IP67, IEC, NEMA 6P
Cable Length
-
Adjustment Type
-
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 235,72000 Kč4 235,72 Kč
Manufacturers Standard Package
Unit Price without VAT:4 235,72000 Kč
Unit Price with VAT:5 125,22120 Kč