
QS30EQ | |
|---|---|
DigiKey Part Number | 2170-QS30EQ-ND |
Manufacturer | |
Manufacturer Product Number | QS30EQ |
Description | PHOTO SEN EMITTER 60M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 196.85' (60m) |
Datasheet | Datasheet |
EDA/CAD Models | QS30EQ Models |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer Banner Engineering Corporation | Response Time 5ms |
Series | Light Source Infrared (875nm) |
Packaging Bag | Connection Method Connector |
Part Status Active | Ingress Protection IP67, NEMA 6P |
Sensing Method Through-Beam | Operating Temperature -20°C ~ 70°C |
Sensing Distance 196.85' (60m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 462,62000 Kč | 2 462,62 Kč |
| Unit Price without VAT: | 2 462,62000 Kč |
|---|---|
| Unit Price with VAT: | 2 979,77020 Kč |













