Retroreflective, NonPolarized Optical Sensor 78.740" (2m) NPN/PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS30ELVCQPMA

DigiKey Part Number
2170-QS30ELVCQPMA-ND
Manufacturer
Manufacturer Product Number
QS30ELVCQPMA
Description
WORLD-BEAM QS30 SERIES CLEAR OBJ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Retroreflective, NonPolarized Optical Sensor 78.740" (2m) NPN/PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Retroreflective, NonPolarized
Sensing Distance
78.740" (2m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
NPN/PNP - Dark-ON/Light-ON - Selectable
Light Source
Red (660nm)
Connection Method
Connector
Ingress Protection
IP67, IEC, NEMA 6P
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-10°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 833,02000 Kč8 833,02 Kč
Manufacturers Standard Package
Unit Price without VAT:8 833,02000 Kč
Unit Price with VAT:10 687,95420 Kč