Retroreflective, NonPolarized Optical Sensor 78.740" (2m) NPN/PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS30ELVCQ5

DigiKey Part Number
2170-QS30ELVCQ5-ND
Manufacturer
Manufacturer Product Number
QS30ELVCQ5
Description
WORLD-BEAM QS30 SERIES CLEAR OBJ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Retroreflective, NonPolarized Optical Sensor 78.740" (2m) NPN/PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Retroreflective, NonPolarized
Sensing Distance
78.740" (2m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
NPN/PNP - Dark-ON/Light-ON - Selectable
Light Source
Red (660nm)
Connection Method
Connector
Ingress Protection
IP67, IEC, NEMA 6P
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-10°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 748,26000 Kč7 748,26 Kč
Manufacturers Standard Package
Unit Price without VAT:7 748,26000 Kč
Unit Price with VAT:9 375,39460 Kč