Retroreflective, NonPolarized Optical Sensor 78.740" (2m) NPN/PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS30ELVC

DigiKey Part Number
2170-QS30ELVC-ND
Manufacturer
Manufacturer Product Number
QS30ELVC
Description
WORLD-BEAM QS30 SERIES CLEAR OBJ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Retroreflective, NonPolarized Optical Sensor 78.740" (2m) NPN/PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Retroreflective, NonPolarized
Sensing Distance
78.740" (2m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
NPN/PNP - Dark-ON/Light-ON - Selectable
Light Source
Red (660nm)
Connection Method
Cable
Ingress Protection
IP67, IEC, NEMA 6P
Cable Length
78.74" (2m)
Adjustment Type
Adjustable
Operating Temperature
-10°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 464,16000 Kč7 464,16 Kč
Manufacturers Standard Package
Unit Price without VAT:7 464,16000 Kč
Unit Price with VAT:9 031,63360 Kč