Diffuse Optical Sensor 39.370" (1m) NPN/PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS30EDVQ

DigiKey Part Number
2170-QS30EDVQ-ND
Manufacturer
Manufacturer Product Number
QS30EDVQ
Description
PHOTO SEN HS 100MM/NORM 1400MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diffuse Optical Sensor 39.370" (1m) NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
QS30EDVQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
1.8ms
Manufacturer
Banner Engineering Corporation
Output Configuration
NPN/PNP - Dark-ON/Light-ON
Series
Light Source
LED
Packaging
Bag
Connection Method
Connector
Part Status
Active
Ingress Protection
IP67, IEC, NEMA 6P
Sensing Method
Diffuse
Adjustment Type
Adjustable
Sensing Distance
39.370" (1m)
Operating Temperature
-10°C ~ 55°C
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15 643,50000 Kč5 643,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5 643,50000 Kč
Unit Price with VAT:6 828,63500 Kč