Background Suppression Optical Sensor 1.97" ~ 11.81" (50mm ~ 300mm) NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS30AFQ

DigiKey Part Number
2170-QS30AFQ-ND
Manufacturer
Manufacturer Product Number
QS30AFQ
Description
PHOTO SEN 50-300MM BIPOLAR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor 1.97" ~ 11.81" (50mm ~ 300mm) NPN/PNP
Datasheet
 Datasheet
EDA/CAD Models
QS30AFQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Background Suppression
Sensing Distance
1.97" ~ 11.81" (50mm ~ 300mm)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
NPN/PNP
Light Source
LED
Connection Method
Connector
Ingress Protection
IP67, IEC, NEMA 6P
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-10°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 682,06000 Kč5 682,06 Kč
Manufacturers Standard Package
Unit Price without VAT:5 682,06000 Kč
Unit Price with VAT:6 875,29260 Kč