
QS18VP6LVQ5 | |
|---|---|
DigiKey Part Number | 2170-QS18VP6LVQ5-ND |
Manufacturer | |
Manufacturer Product Number | QS18VP6LVQ5 |
Description | PHOTO SEN RETRO 6.5M PNP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, NonPolarized Optical Sensor 255.906" (6.5m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | QS18VP6LVQ5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Retroreflective, NonPolarized | |
Sensing Distance | 255.906" (6.5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 600µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red LED | |
Connection Method | Connector | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 047,65000 Kč | 3 047,65 Kč |
| Unit Price without VAT: | 3 047,65000 Kč |
|---|---|
| Unit Price with VAT: | 3 687,65650 Kč |















