
QS18VP6LPQ9 | |
|---|---|
DigiKey Part Number | 2170-QS18VP6LPQ9-ND |
Manufacturer | |
Manufacturer Product Number | QS18VP6LPQ9 |
Description | PHOTO SEN RETRO 3.5M PNP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 137.795" (3.5m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | QS18VP6LPQ9 Models |
Category | Response Time 600µs |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red LED |
Packaging Bag | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IEC, NEMA 6P |
Sensing Method Retroreflective, Polarized | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 137.795" (3.5m) | Operating Temperature -20°C ~ 70°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 693,49000 Kč | 2 693,49 Kč |
| Unit Price without VAT: | 2 693,49000 Kč |
|---|---|
| Unit Price with VAT: | 3 259,12290 Kč |














