Diffuse Optical Sensor 11.811" (300mm) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS18VP6LDQ8

DigiKey Part Number
2170-QS18VP6LDQ8-ND
Manufacturer
Manufacturer Product Number
QS18VP6LDQ8
Description
SEN LASER DIFFUSED 300MM PNP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diffuse Optical Sensor 11.811" (300mm) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
QS18VP6LDQ8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bag
Part Status
Active
Sensing Method
Diffuse
Sensing Distance
11.811" (300mm)
Voltage - Supply
10V ~ 30V
Response Time
700µs
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
LED
Connection Method
Connector
Ingress Protection
IP67, IEC, NEMA 6P
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-10°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14 313,20000 Kč4 313,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4 313,20000 Kč
Unit Price with VAT:5 218,97200 Kč