
QS18VP6LAFQ5 | |
|---|---|
DigiKey Part Number | 2170-QS18VP6LAFQ5-ND |
Manufacturer | |
Manufacturer Product Number | QS18VP6LAFQ5 |
Description | PHOTO SEN LASER 30-150MM PNP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 5.906" (150mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | QS18VP6LAFQ5 Models |
Category | Response Time 700µs |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red (650nm) |
Packaging Bag | Connection Method Connector |
Part Status Active | Ingress Protection IP67, NEMA 6P |
Sensing Method Background Suppression | Adjustment Type Adjustable |
Sensing Distance 5.906" (150mm) | Operating Temperature -10°C ~ 50°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 566,98000 Kč | 6 566,98 Kč |
| Unit Price without VAT: | 6 566,98000 Kč |
|---|---|
| Unit Price with VAT: | 7 946,04580 Kč |











