
QS18VP6LAF250 | |
|---|---|
DigiKey Part Number | 2170-QS18VP6LAF250-ND |
Manufacturer | |
Manufacturer Product Number | QS18VP6LAF250 |
Description | WORLD-BEAM QS18 LASER ADJUSTABLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 787.402" (20m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | QS18VP6LAF250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 787.402" (20m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 700µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (658nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67, NEMA 6 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 425,39000 Kč | 6 425,39 Kč |
| Unit Price without VAT: | 6 425,39000 Kč |
|---|---|
| Unit Price with VAT: | 7 774,72190 Kč |




