
QS18VP6FF100Q8 | |
|---|---|
DigiKey Part Number | 2170-QS18VP6FF100Q8-ND |
Manufacturer | |
Manufacturer Product Number | QS18VP6FF100Q8 |
Description | SENSOR REFLECTIVE 100MM PNP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 3.937" (100mm) PNP |
Datasheet | Datasheet |
EDA/CAD Models | QS18VP6FF100Q8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 3.937" (100mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 850µs | |
Output Configuration | PNP | |
Light Source | Red LED | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Fixed | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 944,34000 Kč | 2 944,34 Kč |
| Unit Price without VAT: | 2 944,34000 Kč |
|---|---|
| Unit Price with VAT: | 3 562,65140 Kč |















