
QS18VP6FF100 | |
|---|---|
DigiKey Part Number | 2170-QS18VP6FF100-ND |
Manufacturer | |
Manufacturer Product Number | QS18VP6FF100 |
Description | PHOTO SEN FIXED 100MM PNP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 3.937" (100mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | QS18VP6FF100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 3.937" (100mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 850µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | LED | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 944,34000 Kč | 2 944,34 Kč |
| Unit Price without VAT: | 2 944,34000 Kč |
|---|---|
| Unit Price with VAT: | 3 562,65140 Kč |














