
QS18VP6DB | |
|---|---|
DigiKey Part Number | 2170-QS18VP6DB-ND |
Manufacturer | |
Manufacturer Product Number | QS18VP6DB |
Description | WORLD-BEAM QS18 SERIES: DIFFUSE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 17.717" (450mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | QS18VP6DB Models |
Category | Response Time 600µs |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Infrared LED |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67, NEMA 6 |
Sensing Method Diffuse | Cable Length 78.74" (2m) |
Sensing Distance 17.717" (450mm) | Adjustment Type Adjustable, Potentiometer |
Voltage - Supply 10V ~ 30V | Operating Temperature -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 064,69000 Kč | 2 064,69 Kč |
| Unit Price without VAT: | 2 064,69000 Kč |
|---|---|
| Unit Price with VAT: | 2 498,27490 Kč |









