
QS18VP6D | |
|---|---|
DigiKey Part Number | 2170-QS18VP6D-ND |
Manufacturer | |
Manufacturer Product Number | QS18VP6D |
Description | PHOTO SEN DIFFUSED 450MM PNP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 17.717" (450mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | QS18VP6D Models |
Category | Output Configuration PNP - Dark-ON/Light-ON |
Manufacturer Banner Engineering Corporation | Light Source LED |
Series | Connection Method Cable |
Packaging Bag | Ingress Protection IP67, IEC, NEMA 6P |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Diffuse | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 17.717" (450mm) | Operating Temperature -20°C ~ 70°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 600µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 539,57000 Kč | 2 539,57 Kč |
| Unit Price without VAT: | 2 539,57000 Kč |
|---|---|
| Unit Price with VAT: | 3 072,87970 Kč |












