Background Suppression Optical Sensor 9.843" (250mm) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Background Suppression Optical Sensor 9.843" (250mm) PNP - Dark-ON/Light-ON
QS18VP6AF250Q8
QS18VP6AF250Q8

QS18VP6AF250Q8

DigiKey Part Number
2170-QS18VP6AF250Q8-ND
Manufacturer
Manufacturer Product Number
QS18VP6AF250Q8
Description
PHOTO SEN ADJUST 250MM PNP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor 9.843" (250mm) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
QS18VP6AF250Q8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bag
Part Status
Active
Sensing Method
Background Suppression
Sensing Distance
9.843" (250mm)
Voltage - Supply
10V ~ 30V
Response Time
2.8ms
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
Red (640nm)
Connection Method
Connector
Ingress Protection
IP67, NEMA 6P
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-40°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 590,03000 Kč3 590,03 Kč
Manufacturers Standard Package
Unit Price without VAT:3 590,03000 Kč
Unit Price with VAT:4 343,93630 Kč