
QS18VP6AF250Q5 | |
|---|---|
DigiKey Part Number | 2170-QS18VP6AF250Q5-ND |
Manufacturer | |
Manufacturer Product Number | QS18VP6AF250Q5 |
Description | PHOTO SEN ADJUST 250MM PNP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 9.843" (250mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | QS18VP6AF250Q5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 9.843" (250mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 2.8ms | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (640nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, NEMA 6P | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -40°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 029,10000 Kč | 4 029,10 Kč |
| Unit Price without VAT: | 4 029,10000 Kč |
|---|---|
| Unit Price with VAT: | 4 875,21100 Kč |















