Background Suppression Optical Sensor 0.181" ~ 98.425" (30mm ~ 2.5m) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS18VP6AF250Q

DigiKey Part Number
2170-QS18VP6AF250Q-ND
Manufacturer
Manufacturer Product Number
QS18VP6AF250Q
Description
WORLD-BEAM: ADJUSTABLE FIELD; RA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor 0.181" ~ 98.425" (30mm ~ 2.5m) PNP - Dark-ON/Light-ON
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Background Suppression
Sensing Distance
0.181" ~ 98.425" (30mm ~ 2.5m)
Voltage - Supply
10V ~ 30V
Response Time
1.7ms, 1.1ms
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
Red (640nm)
Connection Method
Connector, M8
Ingress Protection
IP67, IEC, NEMA 6
Cable Length
5.906" (150.00mm)
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-40°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 275,69000 Kč3 275,69 Kč
Manufacturers Standard Package
Unit Price without VAT:3 275,69000 Kč
Unit Price with VAT:3 963,58490 Kč