Retroreflective, NonPolarized Optical Sensor 255.906" (6.5m) NPN - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS18VN6LV

DigiKey Part Number
2170-QS18VN6LV-ND
Manufacturer
Manufacturer Product Number
QS18VN6LV
Description
PHOTO SEN RETRO 6.5M NPN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Retroreflective, NonPolarized Optical Sensor 255.906" (6.5m) NPN - Dark-ON/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
QS18VN6LV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bag
Part Status
Active
Sensing Method
Retroreflective, NonPolarized
Sensing Distance
255.906" (6.5m)
Voltage - Supply
10V ~ 30V
Response Time
600µs
Output Configuration
NPN - Dark-ON/Light-ON
Light Source
Red LED
Connection Method
Cable
Ingress Protection
IP67, IEC, NEMA 6P
Cable Length
78.74" (2m)
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 556,93000 Kč2 556,93 Kč
Manufacturers Standard Package
Unit Price without VAT:2 556,93000 Kč
Unit Price with VAT:3 093,88530 Kč