
QS18VN6LAF | |
|---|---|
DigiKey Part Number | 2170-QS18VN6LAF-ND |
Manufacturer | |
Manufacturer Product Number | QS18VN6LAF |
Description | PHOTO SEN 30-150MM NPN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 5.906" (150mm) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | QS18VN6LAF Models |
Category | Output Configuration NPN - Dark-ON/Light-ON |
Manufacturer Banner Engineering Corporation | Light Source Red (650nm) |
Series | Connection Method Cable |
Packaging Bag | Ingress Protection IP67, NEMA 6P |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Background Suppression | Adjustment Type Adjustable |
Sensing Distance 5.906" (150mm) | Operating Temperature -10°C ~ 50°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 700µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 002,63000 Kč | 6 002,63 Kč |
| Unit Price without VAT: | 6 002,63000 Kč |
|---|---|
| Unit Price with VAT: | 7 263,18230 Kč |




