Background Suppression Optical Sensor 3.937" (100mm) NPN - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS18VN6FF100Q8

DigiKey Part Number
2170-QS18VN6FF100Q8-ND
Manufacturer
Manufacturer Product Number
QS18VN6FF100Q8
Description
PHOTO SEN FIXED 100MM NPN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor 3.937" (100mm) NPN - Dark-ON/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
QS18VN6FF100Q8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Background Suppression
Sensing Distance
3.937" (100mm)
Voltage - Supply
10V ~ 30V
Response Time
850µs
Output Configuration
NPN - Dark-ON/Light-ON
Light Source
Red LED
Connection Method
Connector
Ingress Protection
IP67, NEMA 6P
Cable Length
-
Adjustment Type
-
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 944,34000 Kč2 944,34 Kč
Manufacturers Standard Package
Unit Price without VAT:2 944,34000 Kč
Unit Price with VAT:3 562,65140 Kč