
QS18VN6FF100 W/30 | |
|---|---|
DigiKey Part Number | 2170-QS18VN6FF100W/30-ND |
Manufacturer | |
Manufacturer Product Number | QS18VN6FF100 W/30 |
Description | WORLD-BEAM QS18SERIES: FIXED-FIE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 3.937" (100mm) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | QS18VN6FF100 W/30 Models |
Category | Response Time 850µs |
Manufacturer Banner Engineering Corporation | Output Configuration NPN - Dark-ON/Light-ON - Selectable |
Series | Light Source Red (630nm) |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IEC, NEMA 6P |
Sensing Method Background Suppression | Cable Length 354.33" (9m) |
Sensing Distance 3.937" (100mm) | Operating Temperature -20°C ~ 70°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 796,65000 Kč | 3 796,65 Kč |
| Unit Price without VAT: | 3 796,65000 Kč |
|---|---|
| Unit Price with VAT: | 4 593,94650 Kč |














