Diffuse Optical Sensor 17.717" (450mm) NPN - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS18VN6DB

DigiKey Part Number
2170-QS18VN6DB-ND
Manufacturer
Manufacturer Product Number
QS18VN6DB
Description
PHOTO SEN DIFFUSED 450MM NPN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Diffuse Optical Sensor 17.717" (450mm) NPN - Dark-ON/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
QS18VN6DB Models
Product Attributes
Filter Similar Products
Category
Output Configuration
NPN - Dark-ON/Light-ON
Manufacturer
Banner Engineering Corporation
Light Source
LED
Series
Connection Method
Cable
Packaging
Box
Ingress Protection
IP67, IEC, NEMA 6P
Part Status
Active
Cable Length
78.74" (2m)
Sensing Method
Diffuse
Adjustment Type
Adjustable, Potentiometer
Sensing Distance
17.717" (450mm)
Operating Temperature
-20°C ~ 70°C
Voltage - Supply
10V ~ 30V
Base Product Number
Response Time
600µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 539,57000 Kč2 539,57 Kč
Manufacturers Standard Package
Unit Price without VAT:2 539,57000 Kč
Unit Price with VAT:3 072,87970 Kč