
QS18VN6AF100 | |
|---|---|
DigiKey Part Number | 2170-QS18VN6AF100-ND |
Manufacturer | |
Manufacturer Product Number | QS18VN6AF100 |
Description | PHOTO SEN 20-100MM NPN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 3.937" (100mm) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | QS18VN6AF100 Models |
Category | Output Configuration NPN - Dark-ON/Light-ON |
Manufacturer Banner Engineering Corporation | Light Source Red (660nm) |
Series | Connection Method Cable |
Packaging Bag | Ingress Protection IP67, NEMA 6P |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Background Suppression | Adjustment Type Adjustable |
Sensing Distance 3.937" (100mm) | Operating Temperature -20°C ~ 70°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 700µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 283,49000 Kč | 3 283,49 Kč |
| Unit Price without VAT: | 3 283,49000 Kč |
|---|---|
| Unit Price with VAT: | 3 973,02290 Kč |



