
QS18K6AF120Q | |
|---|---|
DigiKey Part Number | 2170-QS18K6AF120Q-ND |
Manufacturer | |
Manufacturer Product Number | QS18K6AF120Q |
Description | WORLD-BEAM: ADJUSTABLE FIELD; RA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 1.181" ~ 4.724" (30mm ~ 120mm) NPN/PNP - Dark-ON/Light-ON |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 1.181" ~ 4.724" (30mm ~ 120mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1.7ms, 1.1ms | |
Output Configuration | NPN/PNP - Dark-ON/Light-ON | |
Light Source | Red (640nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67, IEC, NEMA 6 | |
Cable Length | 5.906" (150.00mm) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 275,69000 Kč | 3 275,69 Kč |
| Unit Price without VAT: | 3 275,69000 Kč |
|---|---|
| Unit Price with VAT: | 3 963,58490 Kč |












