Diffuse Optical Sensor 11.811" (300mm) PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS18EP6WQ5

DigiKey Part Number
2170-QS18EP6WQ5-ND
Manufacturer
Manufacturer Product Number
QS18EP6WQ5
Description
WORLD-BEAM QS18 EXPERT SERIES: D
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Diffuse Optical Sensor 11.811" (300mm) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
QS18EP6WQ5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Diffuse
Sensing Distance
11.811" (300mm)
Voltage - Supply
10V ~ 30V
Response Time
600µs
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Light Source
Infrared (940nm)
Connection Method
Connector
Ingress Protection
IP67, IEC, NEMA 6P
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 047,65000 Kč3 047,65 Kč
Manufacturers Standard Package
Unit Price without VAT:3 047,65000 Kč
Unit Price with VAT:3 687,65650 Kč