
QS18EN6LPQ | |
|---|---|
DigiKey Part Number | 2170-QS18EN6LPQ-ND |
Manufacturer | |
Manufacturer Product Number | QS18EN6LPQ |
Description | WORLD-BEAM QS18 EXPERT SERIES: P |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 11.48' (3.5m) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | QS18EN6LPQ Models |
Category | Response Time 600µs |
Manufacturer Banner Engineering Corporation | Output Configuration NPN - Dark-ON/Light-ON - Selectable |
Series | Light Source Red (630nm) |
Packaging Box | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IEC, NEMA 6P |
Sensing Method Retroreflective, Polarized | Adjustment Type Adjustable |
Sensing Distance 11.48' (3.5m) | Operating Temperature -20°C ~ 70°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 026,97000 Kč | 3 026,97 Kč |
| Unit Price without VAT: | 3 026,97000 Kč |
|---|---|
| Unit Price with VAT: | 3 662,63370 Kč |














