Diffuse Optical Sensor 19.685" (500mm) NPN - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS18EN6DBQ8

DigiKey Part Number
2170-QS18EN6DBQ8-ND
Manufacturer
Manufacturer Product Number
QS18EN6DBQ8
Description
WORLD-BEAM QS18 EXPERT SERIES: D
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Diffuse Optical Sensor 19.685" (500mm) NPN - Dark-ON/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
QS18EN6DBQ8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
600µs
Manufacturer
Banner Engineering Corporation
Output Configuration
NPN - Dark-ON/Light-ON
Series
Light Source
Infrared (940nm)
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP67, NEMA 6
Sensing Method
Diffuse
Adjustment Type
Teaching Method
Sensing Distance
19.685" (500mm)
Operating Temperature
-20°C ~ 70°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 064,69000 Kč2 064,69 Kč
Manufacturers Standard Package
Unit Price without VAT:2 064,69000 Kč
Unit Price with VAT:2 498,27490 Kč