
QS18APWLVQ2 | |
|---|---|
DigiKey Part Number | 2170-QS18APWLVQ2-ND |
Manufacturer | |
Manufacturer Product Number | QS18APWLVQ2 |
Description | WORLD-BEAM QS18 UNIVERSAL VOLT; |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, NonPolarized Optical Sensor 21.33' (6.5m) Light-On |
Datasheet | Datasheet |
EDA/CAD Models | QS18APWLVQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective, NonPolarized | |
Sensing Distance | 21.33' (6.5m) | |
Voltage - Supply | 20 ~ 140VAC, 20 ~ 140VDC | |
Response Time | 8.3ms | |
Output Configuration | Light-On | |
Light Source | Red (630nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 925,79000 Kč | 3 925,79 Kč |
| Unit Price without VAT: | 3 925,79000 Kč |
|---|---|
| Unit Price with VAT: | 4 750,20590 Kč |














