Retroreflective, Polarized Optical Sensor 137.795" (3.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS18APWLPQ2

DigiKey Part Number
2170-QS18APWLPQ2-ND
Manufacturer
Manufacturer Product Number
QS18APWLPQ2
Description
PHOTO SEN RETRO 3.5M P-MOSFET
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor 137.795" (3.5m)
Datasheet
 Datasheet
EDA/CAD Models
QS18APWLPQ2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Retroreflective, Polarized
Sensing Distance
137.795" (3.5m)
Voltage - Supply
20VDC/VAC ~ 140VDC/VAC
Response Time
8.3ms
Output Configuration
-
Light Source
Red (660nm)
Connection Method
Connector
Ingress Protection
IP67, IEC, NEMA 6P
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 925,79000 Kč3 925,79 Kč
Manufacturers Standard Package
Unit Price without VAT:3 925,79000 Kč
Unit Price with VAT:4 750,20590 Kč