
QS18AB6AFF200Q5 | |
|---|---|
DigiKey Part Number | 2170-QS18AB6AFF200Q5-ND |
Manufacturer | |
Manufacturer Product Number | QS18AB6AFF200Q5 |
Description | WORLD-BEAM: ADJUSTABLE FIELD FOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 7.874" (200mm) NPN/PNP - Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | QS18AB6AFF200Q5 Models |
Category | Output Configuration NPN/PNP - Light-ON |
Manufacturer Banner Engineering Corporation | Light Source Red (630nm) |
Series | Connection Method Connector |
Packaging Box | Ingress Protection IP67, IEC, NEMA 6P |
Part Status Active | Adjustment Type Adjustable |
Sensing Distance 7.874" (200mm) | Operating Temperature -20°C ~ 55°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 2.5ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 847,84000 Kč | 3 847,84 Kč |
| Unit Price without VAT: | 3 847,84000 Kč |
|---|---|
| Unit Price with VAT: | 4 655,88640 Kč |













