
QS186LE14 | |
|---|---|
DigiKey Part Number | 2170-QS186LE14-ND |
Manufacturer | |
Manufacturer Product Number | QS186LE14 |
Description | WORLD-BEAM QS18 SERIES: LASER CL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 590.551" (15m) |
Datasheet | Datasheet |
EDA/CAD Models | QS186LE14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 590.551" (15m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | - | |
Light Source | Red (650nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -10°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 589,15000 Kč | 2 589,15 Kč |
| Unit Price without VAT: | 2 589,15000 Kč |
|---|---|
| Unit Price with VAT: | 3 132,87150 Kč |

