Through-Beam Optical Sensor 787.402" (20m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS186EQ

DigiKey Part Number
2170-QS186EQ-ND
Manufacturer
Manufacturer Product Number
QS186EQ
Description
PHOTO SEN EMITTER 20M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 787.402" (20m)
Datasheet
 Datasheet
EDA/CAD Models
QS186EQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 30V
Manufacturer
Banner Engineering Corporation
Light Source
LED
Series
Connection Method
Connector
Packaging
Box
Ingress Protection
IP67, IEC, NEMA 6P
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Sensing Method
Through-Beam
Base Product Number
Sensing Distance
787.402" (20m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 975,22000 Kč1 975,22 Kč
Manufacturers Standard Package
Unit Price without VAT:1 975,22000 Kč
Unit Price with VAT:2 390,01620 Kč