


QCM50-K5D60-Q8-8 | |
|---|---|
DigiKey Part Number | 2170-QCM50-K5D60-Q8-8-ND |
Manufacturer | |
Manufacturer Product Number | QCM50-K5D60-Q8-8 |
Description | COLOR SENSOR PNP/NPN IO-LINK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.79" ~ 5.91" (20mm ~ 150mm) NPN/PNP |
Datasheet | Datasheet |
Category | Response Time 180µs |
Manufacturer Banner Engineering Corporation | Output Configuration NPN/PNP |
Series | Light Source White LED |
Packaging Bag | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IP69K |
Sensing Distance 0.79" ~ 5.91" (20mm ~ 150mm) | Adjustment Type Adjustable |
Voltage - Supply 18V ~ 30V | Operating Temperature -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30 930,05000 Kč | 30 930,05 Kč |
| Unit Price without VAT: | 30 930,05000 Kč |
|---|---|
| Unit Price with VAT: | 37 425,36050 Kč |







