
QCM50-K3D25-Q8-5 | |
|---|---|
DigiKey Part Number | 2170-QCM50-K3D25-Q8-5-ND |
Manufacturer | |
Manufacturer Product Number | QCM50-K3D25-Q8-5 |
Description | SEN CLR 18-32MM PNP/NPN-IO LINK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.709" ~ 1.260" (18mm ~ 32mm) NPN/PNP |
Datasheet | Datasheet |
Category | Output Configuration NPN/PNP |
Manufacturer Banner Engineering Corporation | Light Source White LED |
Series | Connection Method Connector |
Packaging Box | Ingress Protection IP67, IP69K |
Part Status Active | Adjustment Type Adjustable |
Sensing Distance 0.709" ~ 1.260" (18mm ~ 32mm) | Operating Temperature -20°C ~ 55°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 180µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29 392,00000 Kč | 29 392,00 Kč |
| Unit Price without VAT: | 29 392,00000 Kč |
|---|---|
| Unit Price with VAT: | 35 564,32000 Kč |







