


Q90R2-12040-6KDQ | |
|---|---|
DigiKey Part Number | 2170-Q90R2-12040-6KDQ-ND |
Manufacturer | |
Manufacturer Product Number | Q90R2-12040-6KDQ |
Description | SENSOR RADAR SENSOR NPN PNP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor NPN, PNP Output |
Datasheet | Datasheet |
EDA/CAD Models | Q90R2-12040-6KDQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Radar Sensor | |
Output Type | NPN, PNP | |
Operating Temperature | -40°C ~ 65°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 730,43000 Kč | 18 730,43 Kč |
| Unit Price without VAT: | 18 730,43000 Kč |
|---|---|
| Unit Price with VAT: | 22 663,82030 Kč |











