


Q90R-4040-6KUQ | |
|---|---|
DigiKey Part Number | 2170-Q90R-4040-6KUQ-ND |
Manufacturer | |
Manufacturer Product Number | Q90R-4040-6KUQ |
Description | SENSORRADAR SENSOR NPN PNP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor NPN, PNP Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Radar Sensor | |
Output Type | NPN, PNP | |
Operating Temperature | -40°C ~ 65°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 795,69000 Kč | 13 795,69 Kč |
| Unit Price without VAT: | 13 795,69000 Kč |
|---|---|
| Unit Price with VAT: | 16 692,78490 Kč |











